Reference Only
5318/2TDHHP
DC Fans Tubeaxial Fan, 140x140x51mm, 48VDC, 288.4CFM, 67W, Speed Signal/Open Collector.
Datasheet
5318/2TDHHP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 140 mm | |
| Depth | 51 mm | |
| Width | 140 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 288 CFM (8.2 m3/min) | |
| IP Rating | IP20 | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 4 | |
| Series | 5300TD | |
| Product Type | DC Fans | |
| Size | 140 mm x 140 mm x 51 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9295420505 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?