Reference Only
54001000
Automotive Connectors FEMALE 2.8MM TERM 10-12AWG TIN
Datasheet
54001000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 10 AWG | |
| Sealed / Unsealed | Sealed | |
| Series | APEX 2.8 | |
| Packaging | Reel | |
| Application | 2.8 mm Box / Blade | |
| Contact Material | Copper Alloy | |
| Contact Type | Terminal | |
| Description/Function | Female, Terminal, APEX 2.8 mm, Sealed | |
| Family | APEX | |
| Length | 19 mm | |
| Material | Copper, Tellurium, Selenium (CuTeSn)/Copper Beryllium (CuBe) | |
| Mating Part Number | 54001001 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Automotive Connectors | |
| Spring Material | Beryllium Copper | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Type | Terminal | |
| Wire Gauge Range | 10 AWG to 12 AWG | |
| Part # Aliases | 10762802 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?