Reference Only
54550400-B
Automotive Connectors 4W FEMALE HOUSING YELLOW 2.8MM TERM SZ
Datasheet
54550400-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 5.25 mm (0.207 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Color | Yellow | |
| Sealed / Unsealed | Unsealed | |
| Series | APEX 2.8 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Family | In-Line Connectors - 2.8 mm | |
| Locking Mechanism | CPA | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Wire Gauge Range | 18 AWG to 20 AWG | |
| Part # Aliases | 15422521 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?