Reference Only
54550402
Automotive Connectors 4W MALE HOUSING YELLOW 2.8MM TERM SZ
Datasheet
54550402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aptiv | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 5.25 mm (0.207 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Color | Yellow | |
| Sealed / Unsealed | Unsealed | |
| Series | APEX 2.8 | |
| Packaging | Bulk | |
| Contact Gender | Without Pin Contacts | |
| Description/Function | 4 way SRS coupling male housing | |
| Family | APEX 2.8 | |
| Housing Material | Polyamide (PA) | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | APEX | |
| Wire Gauge Range | 22 AWG to 14 AWG | |
| Part # Aliases | 13592123 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?