Reference Only
5500-183K
Power Inductors - SMD 18uH, 0.022ohms 6.72A, 10%.
Datasheet
5500-183K DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Power Inductors - SMD | |
| Type | High Power Choke | |
| Package / Case | 27.44 mm x 12.96 mm | |
| Shielding | Unshielded | |
| Inductance | 18 uH | |
| Tolerance | 10 % | |
| Maximum DC Current | 6.72 A | |
| Maximum DC Resistance | 22 mOhms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 130 C | |
| Termination | Standard | |
| Length | 27.44 mm | |
| Width | 12.96 mm | |
| Height | 13.21 mm | |
| Core Material | Ferrite | |
| Series | 5500 | |
| Packaging | Reel | |
| Application | High Current | |
| Product Type | Power Inductors - SMD | |
| Subcategory | Inductors, Chokes & Coils | |
| Part # Aliases | 5500-183K T600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509520 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,49 € | 3.294,00 € | |
| 5,48 € | 6.576,00 € |
Need more?