Reference Only
5500.2001
EMI Filter Circuits 1-STAGE STD 1A FPP.
Datasheet
5500.2001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | EMI Filter Circuits | |
| Voltage Rating | 125 VAC, 250 VAC | |
| Current Rating | 1 A | |
| Termination Style | Solder Pin | |
| Series | FPP | |
| Packaging | Bulk | |
| Compliance | UL | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504102090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 41 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,93 € | 693,00 € | |
| 6,39 € | 1.597,50 € | |
| 6,37 € | 3.185,00 € |
Need more?