Reference Only
55022-0001
Obsolete
Memory Card Connectors LEFT SIDE EJECTOR For Type I Headers
Datasheet
55022-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Memory Card Connectors | |
| Product | Ejectors | |
| Card Type | CompactFlash | |
| Type | I | |
| Number of Contacts | 50 | |
| Pitch | 1.27 mm | |
| Termination Style | Through Hole | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Packaging | Tray | |
| Color | Black | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polyester | |
| Insertion - Extraction Style | Push-Push | |
| Mounting Method | Top / Bottom | |
| Orientation | Right Angle | |
| Product Type | Memory Card Connectors | |
| Series | 55022 | |
| Subcategory | Memory Connectors & Sockets | |
| Tradename | CompactFlash | |
| Voltage Rating | 100 VAC | |
| Part # Aliases | 0550220001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?