Reference Only
55100C
Obsolete
Current Transformers - Board Mount 14.8mH 1:1:100 turns SM Curr Sense Txfr
Datasheet
55100C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 14.8 mH | |
| Current Rating | 15 A | |
| Turns Ratio | 1:1:100 | |
| Secondary Resistance | 850 mOhms | |
| Termination Style | SMD/SMT | |
| Length | 14.6 mm | |
| Width | 12.6 mm | |
| Height | 7.1 mm | |
| Frequency Range | 50 kHz to 500 kHz | |
| Packaging | Tube | |
| Product Type | Current Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314035 |
| TARIC | 8504312990 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?