Reference Only
55110-3H-01-A
Obsolete
Hall Effect / Magnetic Sensors - Industrial 3 Wire SW 100mm TIN
Datasheet
55110-3H-01-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Hall Effect / Magnetic Sensors - Industrial | |
| Type | 3-Wire Switch | |
| Operational Gauss | 59 G | |
| Operating Supply Voltage | 24 V | |
| Maximum Output Current | 20 mA | |
| Mounting Style | Panel Mount | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Termination Style | Wire Lead | |
| Packaging | Bulk | |
| Body Style | Flange | |
| Lead Length | 100 mm | |
| Product Type | Industrial Hall Effect / Magnetic Sensors | |
| Series | 55110 | |
| Subcategory | Sensors | |
| Tradename | Hamlin |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 4A994 |
| HTS | 8473302000 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?