Reference Only
5602099
Mounting Hardware NS15 PERF 1 METER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | DIN Rail | |
| Length | 1000 mm | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?