
5602541
Obsolete
Standard Circular Connector HC-P: 2XPS/2 (F/M)
Datasheet
5602541 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Standard Circular Connector | |
| Product | Connector Kits | |
| Contact Gender | Pin (Male), Socket (Female) | |
| Mounting Style | Panel | |
| Termination Style | Screw | |
| Shell Material | Metal | |
| Current Rating | 3 A | |
| Series | HC-P | |
| Product Type | Standard Circular Connector | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | HEAVYCON | |
| Voltage Rating | 120 V | |
| Part # Aliases | HC-P:2XPS/2(F/M) HCP2XPS2FM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?