Reference Only
5604988
Automotive Relays UM 122-8 REL/ 10A/1/PLC.
Datasheet
5604988 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Automotive Relays | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Part # Aliases | UM_122-8REL/10A/1/PLC UM1228REL10A1PLC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 493,62 € | 493,62 € | |
| 454,00 € | 4.540,00 € |
Need more?