Reference Only
5605899
Obsolete
RF Connectors / Coaxial Connectors RAD-CON-MCX-DLOAD
Datasheet
5605899 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | MCX | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Orientation | Straight | |
| Polarity | Standard | |
| Packaging | Bulk | |
| Body Style | Straight | |
| Contact Termination | Solder | |
| Coupling Mechanism | Keyed | |
| Description/Function | Terminal Resistor | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | RAD | |
| Subcategory | RF Interconnects | |
| Part # Aliases | RAD-CON-MCX-DLOAD RADCONMCXDLOAD |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536901000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?