Reference Only
5606174
Antennas RAD-ISM-5000-ANT- PAR-22-N.
Datasheet
5606174 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | Outdoor Antennas | |
| Type | Parabolic | |
| Minimum Frequency | 5.25 GHz | |
| Maximum Frequency | 5.85 GHz | |
| Protocol - Sub GHz | ISM | |
| Gain | 22 dBi | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 70 C | |
| Number of Bands | 1 Band | |
| Termination Style | N Type | |
| Application | ISM | |
| IP Rating | IP55 | |
| Series | RAD | |
| Subcategory | Antennas | |
| Part # Aliases | RAD-ISM-5000-ANT-PAR-22-N RADISM5000ANTPAR22N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 707,71 € | 707,71 € | |
| 650,91 € | 6.509,10 € |
Need more?