Reference Only
5606175
Obsolete
Antennas RAD-ISM-900-ANT- LP0-0
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 890 MHz | |
| Maximum Frequency | 960 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - WiFi - 802.11 | 802.11, LoRaWAN, SigFox | |
| Protocol - Sub GHz | IoT, ISM, RFID | |
| Mechanical Style | Module | |
| Style | Dome | |
| Gain | 2.14 dBi | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Mounting Style | Direct / Permanent Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Male | |
| Center Frequency | 868 MHz, 900 MHz, 915 MHz | |
| Length | 31.75 mm | |
| Cable Type | 1 M Coax | |
| Series | RAD | |
| Subcategory | Antennas | |
| Tradename | RAD LINE | |
| Part # Aliases | RAD-ISM-900-ANT-LP0-0 RADISM900ANTLP00 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?