Reference Only

5606613

Antennas RAD-ISM-5000-ANT- PAR-18-N.

Manufacturer:

Mfr Part:
5606613

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypeAntenna
Maximum Frequency5 GHz
Protocol - Sub GHzISM
Gain18 dBi
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
Number of Bands1 Band
Termination StyleN Type
ApplicationISM
Width152.4 mm
Height152.4 mm
IP RatingIP55
SeriesRAD
SubcategoryAntennas
Part # AliasesRAD-ISM-5000-ANT-PAR-18-N RADISM5000ANTPAR18N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
TARIC8517700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
526,85 €526,85 €
Need more?
Contact Us