Reference Only
5606762
Obsolete
Antennas RAD-ISM-5800-ANT- OMNI-10-N
Datasheet
5606762 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Maximum Frequency | 5.8 GHz | |
| Protocol - Sub GHz | ISM | |
| Application | ISM | |
| Height | 419 mm | |
| IP Rating | IP65 | |
| Series | RAD | |
| Subcategory | Antennas | |
| Part # Aliases | RAD-ISM-5800-ANT-OMNI-10-N RADISM5800ANTOMNI10N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.b |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?