Reference Only
5606S
AC Fans AC Axial Fan with Wallring, 135x135x38mm, 115VAC, 50-60Hz, 240-275m3/h, 2x Wire.
Datasheet
5606S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | AC Fans | |
| Type | Axial | |
| Height | 135 mm | |
| Depth | 38 mm | |
| Width | 135 mm | |
| Operating Supply Voltage | 115 VAC | |
| Airflow | 159 CFM (4.5 m3/min) | |
| Bearing Type | Ball | |
| Noise | 50 dBA | |
| Speed | 3100 RPM | |
| Power Rating | 26 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| IP Rating | IP20 | |
| Series | 5600 | |
| Product Type | AC Fans | |
| Size | 135 mm x 135 mm x 38 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWCF135AQKMS, 5606 S 9245012002 9245012002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,66 € | 4.639,68 € |
Need more?