Reference Only
562A011-3/42-0
Heat Shrink Cable Boots & End Caps .
Datasheet
562A011-3/42-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Cable Boots & End Caps | |
| Type | Transition Boot, Y-shaped | |
| Material | Polyolefin (PO), Semi-Rigid Modified | |
| Length | 38.4 mm (1.512 in) | |
| Number of Outlets | 1 in, 4 out | |
| Family | 562A0 | |
| Features | General purpose pre-coated adhesive | |
| Mounting Method | Cable | |
| Product Type | Heat Shrink Cable Boots & End Caps | |
| Series | 562A0 | |
| Size | 11 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 823823-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,94 € | 4.345,50 € |
Need more?