Reference Only
5639A3V
Toggle Switches SPDT 6A 125V 15.1mm On-Off-On.
Datasheet
5639A3V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Bushing Size | 1/4-40 | |
| Actuator | Bat | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?