Reference Only
5639A9
Toggle Switches SPDT 6A 125V 11.4mm On-Off-On.
Datasheet
5639A9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Bushing Size | 1/4-40 | |
| Actuator | Bat | |
| Actuator Style | Bat | |
| Life | 50000 Cycle | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,23 € | 411,50 € | |
| 6,48 € | 648,00 € | |
| 6,16 € | 1.540,00 € | |
| 5,87 € | 2.935,00 € | |
| 5,69 € | 5.690,00 € |
Need more?