Reference Only

564R30TSD10KC

Obsolete
Ceramic Disc Capacitors 1000pF

Manufacturer:

Mfr Part:
564R30TSD10KC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance1000 pF
Voltage Rating DC3 kVDC
Termination StyleRadial
DielectricX7R
Lead Spacing6.35 mm (0.25 in)
Diameter10.16 mm
ProductCeramic Disc Capacitors
Tolerance10 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 105 C
Series20GA, 20TS, 30GA, 30TS, 60GA
ApplicationGeneral Purpose
ClassClass 2
Dissipation Factor DF1.5
Product TypeCeramic Capacitors
SubcategoryCapacitors
Temperature Coefficient / Code+/- 15 %
TypeHigh Voltage Ceramic Disc Capacitors 2 kVDC to 7.5 kVDC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?