Reference Only
564RC0JAE402EE3R9D
Ceramic Disc Capacitors .3LS 3.9PF 4KV 5PF.
Datasheet
564RC0JAE402EE3R9D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 3.9 pF | |
| Voltage Rating DC | 4 kVDC | |
| Termination Style | Radial | |
| Dielectric | C0J | |
| Lead Spacing | 7.5 mm (0.295 in) | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 0.5 pF | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 105 C | |
| Series | 564R | |
| Packaging | Bulk | |
| Application | General Purpose | |
| Dissipation Factor DF | 0.2 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Temperature Coefficient / Code | +/- 120 PPM / C | |
| Type | Radial Leads |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532230060 |
| TARIC | 8532230000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,42 € | 710,00 € | |
| 1,34 € | 1.340,00 € | |
| 1,24 € | 2.480,00 € | |
| 1,17 € | 5.850,00 € |
Need more?