Reference Only
565R0E0BA501EX104M
Obsolete
Ceramic Disc Capacitors 100000pH
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Ceramic Disc Capacitors | |
| Capacitance | 1 nF | |
| Termination Style | Radial | |
| Product | Ceramic Disc Capacitors | |
| Tolerance | 20 % | |
| Series | 565R | |
| Packaging | Ammo Pack | |
| Application | General Purpose | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Dual Parallel Discs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240060 |
| TARIC | 8532240000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Ammo Pack
Pricing not available for this package type
Need pricing?