Reference Only

565R5GAP20

Obsolete
Ceramic Disc Capacitors .375LS .2UF 500V 20%

Manufacturer:

Mfr Part:
565R5GAP20

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryCeramic Disc Capacitors
Capacitance0.2 uF
Voltage Rating DC500 VDC
Termination StyleRadial
Lead Spacing9.52 mm (0.375 in)
ProductCeramic Disc Capacitors
Tolerance20 %
Series565R
PackagingAmmo Pack
ApplicationGeneral Purpose
Dissipation Factor DF3
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeDual Parallel Discs

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240060
TARIC8532240000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Ammo Pack

Pricing not available for this package type
Need pricing?