56F104-005-3-GL Spectrum Control

56F104-005-3-GL

Obsolete
D-Sub Micro-D Connectors 9P SKT W/CVR AND GL 820PF PI

Manufacturer:

Mfr Part:
56F104-005-3-GL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSpectrum Control
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions9 Position
Termination StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Current Rating5 A
FilteredUnfiltered
Product TypeMicro-D D-Sub Connectors
Series100
Shell MaterialSteel
Shell PlatingTin
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?