Reference Only
5707.0201.312.01
AC Power Entry Modules 5707 APPLIANCE INLET FILTER 2A.
Datasheet
5707.0201.312.01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | AC Power Entry Modules | |
| Product | Inlets | |
| Current Rating | 1 A to 8 A | |
| Voltage Rating | 125 V, 250 V | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Connector Type | IEC-320 C-14 / C-18 | |
| Filter Type | Line Filter | |
| Series | 5707 | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Metallic | |
| Length | 42 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,35 € | 627,00 € | |
| 30,54 € | 1.527,00 € | |
| 29,74 € | 2.974,00 € | |
| 28,89 € | 5.778,00 € |
Need more?