Reference Only
5745563-4
D-Sub Tools & Hardware DSUB ACC: FEMALE SCREWLOCK.
Datasheet
5745563-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Screw Lock | |
| For Use With | Amplimite Series | |
| Packaging | Bulk | |
| Description/Function | Screwlock Assembly Kit | |
| Gender | Female | |
| Length | 6.35 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Thread Size | 4-40 | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| TARIC | 7318190090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,97 € | 1.970,00 € | |
| 1,79 € | 4.475,00 € | |
| 1,77 € | 8.850,00 € |
Need more?