Reference Only
590-51AF05-103
Board Mount Temperature Sensors THERMISTOR PROB ASSY Immersion +/-0.2.
Datasheet
590-51AF05-103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | +/- 0.2 C | |
| Mounting Style | Wire Leads | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Probes | |
| Resistance | 10 kOhms | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 9032900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 92,99 € | 929,90 € | |
| 90,80 € | 2.270,00 € | |
| 88,46 € | 4.423,00 € | |
| 87,66 € | 8.766,00 € |
Need more?