Reference Only
590-59AD02-104
Board Mount Temperature Sensors THERMISTOR PROB ASSY Immersion +/-0.5.
Datasheet
590-59AD02-104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Temperature Sensors | |
| Accuracy | +/- 0.5 C | |
| Mounting Style | Wire Leads | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Resistance | 100 kOhms | |
| Series | 500 | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025801000 |
| TARIC | 9025808090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 83,68 € | 836,80 € | |
| 79,26 € | 1.981,50 € |
Need more?