
5900230
EMI Filter Circuits RC/RK 0.22uF/47.
Datasheet
5900230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EMI Filter Circuits | |
| Product Type | EMI Filter Circuits | |
| Subcategory | Filters | |
| Tradename | INTERFACE Relay | |
| Part # Aliases | RC/RK_0,22UF/47 RCRK022UF47 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,30 € | 20,30 € | |
| 17,22 € | 172,20 € |
Need more?