Reference Only
59090-00-02-A
Proximity Sensors HEAVY DUTY VANE SENSOR.
Datasheet
59090-00-02-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Proximity Sensors | |
| Sensing Method | Magnetic | |
| Sensing Distance | 18 mm | |
| Mounting Style | Cable | |
| Output Configuration | SPST-NC | |
| Barrel Size | 32.5 mm x 32.25 mm x 23.25 mm | |
| Description/Function | Heavy duty vane sensor | |
| Height | 23.25 mm | |
| Length | 32.5 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 500 mA | |
| Operating Supply Voltage | 200 V | |
| Packaging | Bulk | |
| Series | 59090 | |
| Subcategory | Sensors | |
| Tradename | Hamlin | |
| Width | 32.25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,74 € | 5.370,00 € |
Need more?