Reference Only

5962-9319801HXC

Obsolete
Analog to Digital Converters - ADC

Manufacturer:

Mfr Part:
5962-9319801HXC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMurata
Product CategoryAnalog to Digital Converters - ADC
Mounting StyleThrough Hole
Package / CaseCTDIP-32
Resolution14 bit
Number of Channels1 Channel
Interface TypeParallel
Sampling Rate5 MS/s
Input TypeSingle-Ended
ArchitectureFlash
SNR - Signal to Noise Ratio76 dB
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
DNL - Differential Nonlinearity- 0.95 /1.5 LSB
INL - Integral Nonlinearity+/- 1 LSB
Number of Converters2 Converter
Pd - Power Dissipation3.1 W
Product TypeADCs - Analog to Digital Converters
Reference TypeInternal
SubcategoryData Converter ICs

Export and Environmental Classification

AttributeDescription
ECCN3A001.a.2.c
HTS8542390030
TARIC8542399000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?