Reference Only
59Z017-000C
Obsolete
RF Connector Accessories Plastic housing Jack Straight C Blue
Datasheet
59Z017-000C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Housing | |
| Body Material | Plastic | |
| Product | Accessories | |
| Gender | Jack | |
| Product Type | RF Connector Accessories | |
| Series | FAKRA | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?