Reference Only
5SHT-151-E
Current Sensors - Industrial CURRENT TRANSFORMER 150:5 5VA.
Datasheet
5SHT-151-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Current Sensors - Industrial | |
| Current Rating | 150 A | |
| Packaging | Bulk | |
| Product Type | Industrial Current Sensors | |
| Series | SE-330HV | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504316000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 169,96 € | 169,96 € | |
| 161,72 € | 808,60 € | |
| 157,12 € | 1.571,20 € | |
| 154,68 € | 3.867,00 € |
Need more?