Reference Only
5T251S0F2100
Joysticks .
Datasheet
5T251S0F2100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Joysticks | |
| Product | Joysticks | |
| Type | 2-Axis | |
| Switch Function | 4-Way Directional | |
| Output Type | Analog (Resistive) | |
| Actuator Style | Joystick | |
| Voltage Rating | 10 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 55 C | |
| Mounting Style | Panel Mount | |
| Termination Style | Pin Header | |
| Panel Cutout | 39 mm Dia | |
| For Use With | Keyboards | |
| Series | 5000 | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 205,22 € | 1.026,10 € | |
| 198,92 € | 1.989,20 € | |
| 189,53 € | 4.738,25 € | |
| 189,51 € | 9.475,50 € |
Need more?