Reference Only
6-1393028-4
I/O Modules SOLID STATE RELAY
Datasheet
6-1393028-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 3.3 V to 32 V | |
| Input Current | 25 mA | |
| Output Voltage | 5 V | |
| Output Current | 50 mA | |
| Housing Color | White | |
| Output Type | DC | |
| Termination Style | Terminal | |
| Isolation | 4000 V | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | IDC-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |