Reference Only
6-1393028-9
I/O Modules SOLID STATE RELAY
Datasheet
6-1393028-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 5 V | |
| Input Current | 6 A | |
| Output Voltage | 5 V | |
| Output Current | 3 A | |
| Housing Color | Black | |
| Output Type | AC | |
| Termination Style | Terminal | |
| Isolation | 4000 V | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules | |
| Part # Aliases | OAC-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?