Reference Only

6-2120875-1

Obsolete
Modular Connectors / Ethernet Connectors VARIANT 14 COUPLER P&J CAT5E 4P 90

Manufacturer:

Mfr Part:
6-2120875-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeIndustrial
GenderPlug (Male) to Jack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port6P6C
ShieldingUnshielded
Performance CategoryCat 5e
Mounting StyleFlange Mount
Mounting AngleRight Angle
Current Rating500 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 70 C
ColorNickel
Tab DirectionUser Selectable
PackagingTray
Application10/100/1000 Base-T
Contact MaterialCopper Alloy
Contact PlatingGold
Number of Positions4 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?