Reference Only
605F
DC Fans DC Axial Fan with Wallring, 60x60x15mm, 4.5-5.2VDC, 27m3/h, Twin Bearing.
Datasheet
605F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 60 mm | |
| Depth | 15 mm | |
| Width | 60 mm | |
| Operating Supply Voltage | 5 VDC | |
| Airflow | 17.1 CFM (0.48 m3/min) | |
| Speed | 4000 RPM | |
| Bearing Type | Sleeve | |
| Noise | 27 dBA | |
| IP Rating | IP20 | |
| Power Rating | 1.1 W | |
| Features | Locked Rotor Sensor | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 2 | |
| Series | 600F | |
| Product Type | DC Fans | |
| Size | 60 mm x 60 mm x 15 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9291708611, VWCB060FGDDS, 605 F 9291708611 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 18,99 € | 1.519,20 € |
Need more?