Reference Only
608016481500113
Rack & Panel Connectors OTHER CONNECTORS
Datasheet
608016481500113 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Rack & Panel Connectors | |
| Product | Connectors | |
| Housing Material | Thermoplastic (TP) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Series | 8016 | |
| Current Rating | 8.5 A | |
| Packaging | Reel | |
| Product Type | Rack & Panel Connectors | |
| Subcategory | Backplane Connectors | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?