
60KTHI
Industrial & Electrical Fuses TRACT FUSE 1000V 60A.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Current Rating | 60 A | |
| Termination Style | Knife Blade | |
| Indicator Style | With Indicator | |
| Packaging | Bulk | |
| Series | KTH | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 174,61 € | 174,61 € | |
| 164,90 € | 824,50 € | |
| 145,50 € | 1.455,00 € | |
| 145,50 € | 3.637,50 € | |
| 137,23 € | 6.861,50 € |
Need more?