Reference Only
60S231-K00N1
RF Adapters - In Series adaptor.
Datasheet
60S231-K00N1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| RF Series | 7/16 | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 7.5 GHz | |
| Body Style | Straight | |
| Shell Plating | Bronze | |
| Contact Plating | Silver | |
| Body Material | Brass | |
| Packaging | Bulk | |
| Minimum Frequency | 0 Hz | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | 7/16 | |
| Subcategory | RF Adapters | |
| Part # Aliases | 147266 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 104,00 € | 1.040,00 € | |
| 100,65 € | 2.013,00 € | |
| 98,81 € | 4.940,50 € | |
| 95,87 € | 9.587,00 € |
Need more?