Reference Only
61030010020
D-Sub Backshells D-SUB- 15/25 INDUCOM MET HOOD.
Datasheet
61030010020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | D-Sub Backshells | |
| Type | Two Piece Backshell | |
| Shell Size | 5 (D) | |
| Cable Entry Angle | Variable Entries | |
| Number of Cable Entries | 2 Entry | |
| Shell Material | Metal | |
| Number of Positions | 50 Position | |
| Packaging | Bulk | |
| Cable Diameter | 17 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 061-03-001-0020 061 03 001 0020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,23 € | 232,30 € | |
| 21,77 € | 544,25 € | |
| 20,74 € | 1.037,00 € | |
| 19,75 € | 1.975,00 € | |
| 19,55 € | 4.887,50 € | |
| 18,57 € | 9.285,00 € |
Need more?