Reference Only
614FR
DC Fans DC Tubeaxial Fan
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 60 mm | |
| Depth | 15 mm | |
| Width | 60 mm | |
| Airflow | 17.1 CFM (0.48 m3/min) | |
| Speed | 3900 RPM | |
| Noise | 35 dBA | |
| Power Rating | 1.1 W | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Termination Style | Wire Leads - 2 | |
| Series | 600F | |
| Product Type | DC Fans | |
| Size | 60 mm x 60 mm x 15 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9291706655 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?