Reference Only
614N/39HH-110
Obsolete
DC Fans Tubeaxial Fan, Alarm Signal (Go / NoGo), Output via Open Collector - Low Signal
Datasheet
614N/39HH-110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Width | 60 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 33 CFM (0.93 m3/min) | |
| Speed | 6850 RPM | |
| Bearing Type | Ball | |
| Noise | 38 dBA | |
| IP Rating | IP20 | |
| Power Rating | 2.9 W | |
| Features | Alarm Signal (Go / No Go), Output via Open Collector - Low Signal | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 3 | |
| Series | 600N | |
| Life | 80,000 Hour | |
| Product Type | DC Fans | |
| Size | 60 mm x 60 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9292206110 VWC0060YUEBZ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?