
6183400000100
Heavy Duty Power Connectors adapter plate 24 B/2x 3A / RAL 7032.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Accessories | |
| Accessory Type | Adapter Plate | |
| Housing / Hood Size | 24B | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 06183-40-000-0100 06183 40 000 0100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 13,90 € | 13,90 € | |
| 12,32 € | 123,20 € | |
| 11,84 € | 296,00 € | |
| 11,37 € | 568,50 € | |
| 10,74 € | 1.074,00 € | |
| 9,79 € | 2.447,50 € | |
| 9,16 € | 4.580,00 € | |
| 8,40 € | 8.400,00 € |
Need more?