Reference Only
619400-1
RF Connectors / Coaxial Connectors 2 POLE R/A SM RF CON
Datasheet
619400-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | 1.0/2.3 | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Packaging | Reel | |
| Body Finish | Tin | |
| Body Material | Zinc Alloy | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder Pads | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?