Reference Only
62100-9900
Crimpers / Crimping Tools 2mm W/B IDT HAND TERM TOOL.
Datasheet
62100-9900 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | IDT Hand Tool | |
| Product Type | Crimpers | |
| Series | 207129 | |
| Subcategory | Tools | |
| Part # Aliases | 0621009900 621009900 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8466940000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 639,71 € | 1.279,42 € | |
| 602,71 € | 3.616,26 € | |
| 581,91 € | 5.819,10 € |
Need more?