Reference Only
62111263-0-0-N
Rocker Switches
Datasheet
62111263-0-0-N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Small-Sized Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | SP | |
| Switch Function | ON - OFF - ON | |
| Current Rating | 2 A, 5 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Wire Lead | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Actuator Material | Nylon | |
| Housing Material | Nylon | |
| Legend | No Legend | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Method | Snap In | |
| Mounting Type | Snap In | |
| Product Type | Rocker Switches | |
| Series | 621 | |
| Subcategory | Switches | |
| Part # Aliases | 6211126300N 621-00003702 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?